- Home ›
- All Products›
- ZOV275K40E
ZOV275K40E
Bourns
Varistor High Energy 275V 3400pF 300A 350VDC 40mm Screw Mount Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor High Energy 275V 3400pF 300A 350VDC 40mm Screw Mount Bulk
Search Keywords: ZOV275K40E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ZOV275K40E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
128
$16.69
256
$8.84
384
$6.22
512 +
$6.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments