- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- W7M56R0J
Bourns
W7M56R0J
Res Wirewound 56 Ohm 5% 7W ±300ppm/°C AXL Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Wirewound 56 Ohm 5% 7W ±300ppm/°C AXL Ammo
Search Keywords: W7M56R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:W7M56R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:24.5 x 8.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is W7M56R0J RoHS compliant?
Yes, W7M56R0J is RoHS compliant.
What is the lead time for W7M56R0J?
The standard lead time for W7M56R0J is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$0.2667
1,000
$0.2500
2,500
$0.2388
5,000
$0.2254
7,500
$0.2192
25,000
$0.2105
50,000 +
$0.2051
Click for Quote
Log in
to unlock special pricing