- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UB5C-25RF1
Bourns
UB5C-25RF1
Res, 25R, 1%, 5W, Axial Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res, 25R, 1%, 5W, Axial Rohs Compliant: Yes
Search Keywords: UB5C25RF1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | UB5C-25RF1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is UB5C-25RF1 RoHS compliant?
Yes, UB5C-25RF1 is RoHS compliant.
What is the lead time for UB5C-25RF1?
The standard lead time for UB5C-25RF1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,950
can ship 2/8/27
Minimum Order Quantity:
50
16 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
50
$1.010
250
$0.853
500
$0.776
1,000
$0.679
3,000
$0.648
5,000
$0.626
8,000
$0.620
15,000 +
$0.612
Click for Quote
Log in
to unlock special pricing