- Home ›
- All Products›
- UAL50-150RF8
UAL50-150RF8
Bourns
Res, 150R, 1%, 50W, Wirewound Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res, 150R, 1%, 50W, Wirewound Rohs Compliant: Yes
Search Keywords: UAL50150RF8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:UAL50-150RF8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$6.52
50
$4.65
100
$3.88
300
$3.65
500
$3.49
1,000
$3.31
2,500
$3.30
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing