- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP8201MDR-S
Description
+
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R
Search Keywords: TISP8201MDRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TISP8201MDR-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$1.482
5,000
$0.785
7,500
$0.552
10,000 +
$0.541
Click for Quote
Log in
to unlock special pricing