- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP4S077M3BJR-S
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
TISP4S077M3BJR-S
Thyristor TSPD 58V 50A 2-Pin DO-214AA Embossed T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thyristor TSPD 58V 50A 2-Pin DO-214AA Embossed T/R
Search Keywords: TISP4S077M3BJRS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | TISP4S077M3BJR-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is TISP4S077M3BJR-S discontinued?
Yes, TISP4S077M3BJR-S from Bourns is discontinued (end-of-life April 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TISP4S077M3BJR-S?
The recommended replacement for TISP4S077M3BJR-S is TISP4070M3BJR-S from Bourns, available from OnlineComponents.com.
Is TISP4S077M3BJR-S RoHS compliant?
Yes, TISP4S077M3BJR-S is RoHS compliant.
What is the lead time for TISP4S077M3BJR-S?
The standard lead time for TISP4S077M3BJR-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.