- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- TISP2180F3DR-S
Available Replacements
Bourns
TISP2180F3DR-S
Thyristor TSPD 145V 4A 8-Pin SOIC T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thyristor TSPD 145V 4A 8-Pin SOIC T/R
Search Keywords: TISP2180F3DRS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | TISP2180F3DR-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is TISP2180F3DR-S discontinued?
Yes, TISP2180F3DR-S from Bourns is discontinued (end-of-life April 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TISP2180F3DR-S?
The recommended replacement for TISP2180F3DR-S is TISP7180F3DR-S from Bourns, available from OnlineComponents.com.
Is TISP2180F3DR-S RoHS compliant?
Yes, TISP2180F3DR-S is RoHS compliant.
What is the lead time for TISP2180F3DR-S?
The standard lead time for TISP2180F3DR-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.