- Home ›
- All Products›
- TC42X-2-221E
TC42X-2-221E
Bourns
Trimmer 220 Ohm 0.1W J Lead Top
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer 220 Ohm 0.1W J Lead Top
Search Keywords: TC42X2221E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:TC42X-2-221E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,500
$0.3000
3,000
$0.2250
4,500
$0.2100
6,000 +
$0.2058
Click for Quote
Log in
to unlock special pricing