- Home ›
- All Products›
- SW70AAB
SW70AAB
Bourns
Fuse, Thermal, 1A, 100V, SMD;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse, Thermal, 1A, 100V, SMD;
Search Keywords: SW70AAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SW70AAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200002
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.109
500
$1.029
1,000
$1.026
2,500
$0.959
5,000
$0.934
10,000
$0.910
15,000 +
$0.908
Click for Quote
Log in
to unlock special pricing