- Home ›
- All Products›
- SV550K14BL1
SV550K14BL1
Bourns
Varistor Medium Voltage 550V 310pF 50A 745VDC 14mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Medium Voltage 550V 310pF 50A 745VDC 14mm Through Hole Bulk
Search Keywords: SV550K14BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV550K14BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,500
$1.931
15,000
$0.986
22,500
$0.671
30,000 +
$0.658
Click for Quote
Log in
to unlock special pricing