- Home ›
- All Products›
- SV300K14BL1
SV300K14BL1
Bourns
Varistor Metal Oxide 385V 510pF 50A 300V 2-Pin Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Metal Oxide 385V 510pF 50A 300V 2-Pin Through Hole Bulk
Search Keywords: SV300K14BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV300K14BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7,500
$1.823
15,000
$0.931
22,500
$0.634
30,000 +
$0.621
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments