- Home ›
- All Products›
- SV230K7BL1
SV230K7BL1
Bourns
Varistor Medium Voltage 230V 250pF 10A 300VDC 7mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Medium Voltage 230V 250pF 10A 300VDC 7mm Through Hole Bulk
Search Keywords: SV230K7BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV230K7BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5175
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5,175
$0.312
10,350
$0.192
15,525
$0.152
20,700 +
$0.149
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments