- Home ›
- All Products›
- SV175K23BL1
SV175K23BL1
Bourns
Varistor 175V 10% Radial 2-Pin Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor 175V 10% Radial 2-Pin Through Hole Bulk
Search Keywords: SV175K23BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV175K23BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,250
$5.54
4,500
$2.83
6,750
$1.93
9,000 +
$1.89
Click for Quote
Log in
to unlock special pricing