- Home ›
- All Products›
- SV150K10BL1
SV150K10BL1
Bourns
Varistor Medium Voltage 150V 590pF 25A 200VDC 10mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Medium Voltage 150V 590pF 25A 200VDC 10mm Through Hole Bulk
Search Keywords: SV150K10BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV150K10BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11400
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
11,400
$1.1160
22,800
$0.5700
34,200
$0.3880
45,600 +
$0.3802
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments