- Home ›
- All Products›
- SV140K14BL1
SV140K14BL1
Bourns
Varistor Medium Voltage 140V 1020pF 50A 180VDC 14mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Medium Voltage 140V 1020pF 50A 180VDC 14mm Through Hole Bulk
Search Keywords: SV140K14BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV140K14BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,500
$1.637
15,000
$0.836
22,500
$0.569
30,000 +
$0.558
Click for Quote
Log in
to unlock special pricing