- Home ›
- All Products›
- SV140K10BL1
SV140K10BL1
Bourns
Varistor Medium Voltage 140V 620pF 25A 180VDC 10mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Medium Voltage 140V 620pF 25A 180VDC 10mm Through Hole Bulk
Search Keywords: SV140K10BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV140K10BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11400
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
11,400
$1.0788
22,800
$0.5510
34,200
$0.3751
45,600 +
$0.3676
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments