- Home ›
- All Products›
- SV130K7BL1
SV130K7BL1
Bourns
Varistor Medium Voltage 130V 430pF 10A 170VDC 7mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Medium Voltage 130V 430pF 10A 170VDC 7mm Through Hole Bulk
Search Keywords: SV130K7BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV130K7BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15525
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15,525
$0.8556
31,050
$0.4370
46,575
$0.2975
62,100 +
$0.2915
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments