- Home ›
- All Products›
- SV130K23BL1
SV130K23BL1
Bourns
Varistor 130V 10% Radial 2-Pin Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor 130V 10% Radial 2-Pin Through Hole Bulk
Search Keywords: SV130K23BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV130K23BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,250
$5.80
4,500
$2.96
6,750
$2.02
9,000 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments