- Home ›
- All Products›
- SV115K20BL1
SV115K20BL1
Bourns
Varistor Medium Voltage 115V 2200pF 100A 150VDC 20mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor Medium Voltage 115V 2200pF 100A 150VDC 20mm Through Hole Bulk
Search Keywords: SV115K20BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SV115K20BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
Order Increment:
250
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,750
$2.604
7,500
$1.330
11,250
$0.905
15,000 +
$0.887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments