- Home ›
- All Products›
- SRU6025A-220Y
Description
+
Fixed Ind 22UH 1.6A 130 Mohm SMD
Search Keywords: SRU6025A220Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU6025A-220Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
600
$0.5672
1,200
$0.5261
3,000
$0.4905
5,400
$0.4893
7,800
$0.4776
10,200
$0.4764
15,000
$0.4654
25,200 +
$0.4642
Click for Quote
Log in
to unlock special pricing