- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU5028A-330Y
Description
+
Inductor Power Shielded Wirewound 33uH 30% 100KHz 15Q-Factor Ferrite 800mA 260mOhm DCR Automotive T/R
Search Keywords: SRU5028A330Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU5028A-330Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.8(Typ) A
-
Maximum DC Resistance:0.26 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
600
$0.4844
1,200
$0.4493
3,000
$0.4366
5,400
$0.4189
7,800
$0.4179
10,200
$0.4079
15,000
$0.4069
25,200 +
$0.3974
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments