Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU3028-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 20Q-Factor Ferrite 720mA 160mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 30% 100KHz 20Q-Factor Ferrite 720mA 160mOhm DCR T/R
Search Keywords: SRU3028100Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU3028-100Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    720 mA
  • Maximum DC Resistance:
    160 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU3028-100Y RoHS compliant?
Yes, SRU3028-100Y is RoHS compliant.
What is the lead time for SRU3028-100Y?
The standard lead time for SRU3028-100Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 618
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.4865
1,200
$0.4183
3,000
$0.3847
5,400
$0.3837
7,800
$0.3828
10,200
$0.3818
15,000
$0.3809
25,200 +
$0.3799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!