- Home ›
- All Products›
- SRU3014-3R0Y
Description
+
Fixed Ind 3UH 1A 135 Mohm SMD
Search Keywords: SRU30143R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU3014-3R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,200
$0.3507
3,600
$0.3408
6,000
$0.3270
8,400
$0.3262
10,800
$0.3184
15,600
$0.3176
25,200
$0.3103
50,400 +
$0.3095
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments