- Home ›
- All Products›
- SRU1028-120Y
Description
+
Fixed Ind 12UH 2.4A 70 Mohm SMD
Search Keywords: SRU1028120Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1028-120Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.4348
3,000
$0.4225
5,000
$0.4054
8,000
$0.4044
10,000
$0.3947
15,000
$0.3937
25,000 +
$0.3846
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments