- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR7045-271M
Description
+
Inductor Power Shielded Wirewound 270uH 20% 1KHz 30Q-Factor Ferrite 400mA 840mOhm DCR T/R
Search Keywords: SRR7045271M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR7045-271M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:270 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.4 A
-
Maximum DC Resistance:0.84 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3594
3,000
$0.3333
5,000
$0.3108
8,000
$0.3100
10,000
$0.3093
15,000
$0.3026
25,000
$0.2949
50,000 +
$0.2941
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments