- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6603-1R5ML
Description
+
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 30Q-Factor Ferrite 2.8A 45mOhm DCR T/R
Search Keywords: SRR66031R5ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6603-1R5ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.8 A
-
Maximum DC Resistance:45 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
600
$0.641
1,200
$0.594
3,000
$0.554
5,400
$0.553
7,800
$0.539
10,200
$0.538
15,000
$0.526
25,200 +
$0.524
Click for Quote
Log in
to unlock special pricing