- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR6028-7R3Y
Description
+
Inductor Power Shielded Wirewound 7.3uH 30% 100KHz 6Q-Factor Ferrite 2.2A 52mOhm DCR T/R
Search Keywords: SRR60287R3Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR6028-7R3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:7.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.2 A
-
Maximum DC Resistance:52 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.2854
1,000
$0.2847
2,500
$0.2749
5,000
$0.2657
7,500
$0.2651
10,000
$0.2644
15,000
$0.2624
25,000 +
$0.2593
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments