- Home ›
- All Products›
- SRR5828A-180M
SRR5828A-180M
Bourns
Ind, 5.8x5.8x2.8, 18uH 20%, 2.15A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 5.8x5.8x2.8, 18uH 20%, 2.15A, shd
Search Keywords: SRR5828A180M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR5828A-180M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.5734
800
$0.5319
1,200
$0.5306
2,800
$0.4959
5,200
$0.4947
7,600
$0.4829
10,000
$0.4817
15,200 +
$0.4705
Click for Quote
Log in
to unlock special pricing