- Home ›
- All Products›
- SRR5228A-6R8Y
SRR5228A-6R8Y
Bourns
Ind, 5.2x5.2x2.8, 6.8uH 30%, 2.8A, shd
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind, 5.2x5.2x2.8, 6.8uH 30%, 2.8A, shd
Search Keywords: SRR5228A6R8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR5228A-6R8Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
400
$0.4953
800
$0.4594
1,200
$0.4583
2,800
$0.4465
5,200
$0.4284
7,600
$0.4273
10,000
$0.4171
15,200 +
$0.4161
Click for Quote
Log in
to unlock special pricing