- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4028-271Y
Description
+
Inductor Power Shielded Wirewound 270uH 30% 100KHz 17.46Q-Factor Ferrite 320mA 1.5Ohm DCR T/R
Search Keywords: SRR4028271Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4028-271Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:270 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.32 A
-
Maximum DC Resistance:1.5 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.3438
1,000
$0.3429
2,500
$0.3188
5,000
$0.2973
7,500
$0.2966
10,000
$0.2958
15,000
$0.2895
25,000 +
$0.2821
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments