- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4018-270Y
Description
+
Inductor Power Shielded Wirewound 27uH 30% 100KHz 7Q-Factor Ferrite 770mA 370mOhm DCR T/R
Search Keywords: SRR4018270Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4018-270Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:27 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.77 A
-
Maximum DC Resistance:0.37 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
800
$0.3500
1,600
$0.3246
3,200
$0.3238
5,600
$0.3027
8,000
$0.3019
10,400
$0.3012
15,200
$0.2947
25,600 +
$0.2872
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments