- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR3011-3R3YL
Description
+
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1A 90mOhm DCR T/R
Search Keywords: SRR30113R3YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR3011-3R3YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:90 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,200
$0.3261
3,600
$0.3169
6,000
$0.3041
8,400
$0.3033
10,800
$0.3025
15,600
$0.2961
25,200
$0.2885
50,400 +
$0.2877
Click for Quote
Log in
to unlock special pricing