- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR3011-330YL
Description
+
Inductor Power Shielded Wirewound 33uH 30% 100KHz 14Q-Factor Ferrite 320mA 860mOhm DCR T/R
Search Keywords: SRR3011330YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR3011-330YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:320 mA
-
Maximum DC Resistance:860 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,200
$0.3261
3,600
$0.3169
6,000
$0.3041
8,400
$0.2995
10,800
$0.2950
15,600
$0.2906
25,200
$0.2862
50,400 +
$0.2819
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments