- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1305-2R0Z
Bourns
SRR1305-2R0Z
Inductor Power Shielded Wirewound 1.8uH/2uH 25% 100KHz Ferrite 13A 4.6mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 1.8uH/2uH 25% 100KHz Ferrite 13A 4.6mOhm DCR T/R
Search Keywords: SRR13052R0Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1305-2R0Z
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:1.8(OCL)/2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:25 %
-
Technology:Wirewound
-
Maximum DC Current:13 A
-
Maximum DC Resistance:4.6 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1305-2R0Z discontinued?
Yes, SRR1305-2R0Z from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR1305-2R0Z RoHS compliant?
No, SRR1305-2R0Z is not RoHS compliant.
What is the lead time for SRR1305-2R0Z?
The standard lead time for SRR1305-2R0Z is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.