Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280A-8R2Y

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 22Q-Factor Ferrite 6.2A 20.5mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 22Q-Factor Ferrite 6.2A 20.5mOhm DCR Automotive T/R
Search Keywords: SRR1280A8R2Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1280A-8R2Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 8.2 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 6.2(Typ) A
Maximum DC Resistance: 0.0205 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280A-8R2Y RoHS compliant?
Yes, SRR1280A-8R2Y is RoHS compliant.
What is the lead time for SRR1280A-8R2Y?
The standard lead time for SRR1280A-8R2Y is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Can Ship immediately
MOQ for In Stock Qty:
186
MOQ for out of Stock Qty:
186
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
186
$1.305
1,200
$0.803
1,800
$0.636
2,400 +
$0.623
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!