- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1280-271KL
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
SRR1280-271KL
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.2A 450mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.2A 450mOhm DCR T/R
Search Keywords: SRR1280271KL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRR1280-271KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Inductance: | 270 uH |
| Type: | Power |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 1.2 A |
| Maximum DC Resistance: | 450 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |
Frequently Asked Questions
Is SRR1280-271KL discontinued?
Yes, SRR1280-271KL from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRR1280-271KL?
The recommended replacement for SRR1280-271KL is SRR1280-271K from Bourns, available from OnlineComponents.com.
Is SRR1280-271KL RoHS compliant?
Yes, SRR1280-271KL is RoHS compliant.
What is the lead time for SRR1280-271KL?
The standard lead time for SRR1280-271KL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.