Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260A-5R6Y

Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 19Q-Factor Ferrite 6.7A 16.2mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 19Q-Factor Ferrite 6.7A 16.2mOhm DCR Automotive T/R
Search Keywords: SRR1260A5R6Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1260A-5R6Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 5.6 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 6.7(Typ) A
Maximum DC Resistance: 0.0162 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260A-5R6Y RoHS compliant?
Yes, SRR1260A-5R6Y is RoHS compliant.
What is the lead time for SRR1260A-5R6Y?
The standard lead time for SRR1260A-5R6Y is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
600
24 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$1.232
1,200
$0.758
1,800
$0.600
2,400 +
$0.588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!