- Home ›
- All Products›
- SRR1210A-8R2Y
Description
+
SMD Shieled Power Inductor, 8.2uH, 30%, SRR1210A | Bourns SRR1210A-8R2Y
Search Keywords: SRR1210A8R2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1210A-8R2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.850
500
$0.788
1,000
$0.777
2,500
$0.735
5,000
$0.716
7,500
$0.705
10,000
$0.694
15,000 +
$0.684
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments