- Home ›
- All Products›
- SRR1210A-181M
Description
+
SMD Shieled Power Inductor, 180uH, 20%, SRR1210A | Bourns SRR1210A-181M
Search Keywords: SRR1210A181M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1210A-181M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.844
500
$0.783
1,000
$0.781
2,500
$0.730
5,000
$0.711
7,500
$0.709
10,000
$0.692
15,000 +
$0.691
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments