Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-391KL

Inductor Power Shielded Wirewound 390uH 10% 1KHz 14Q-Factor Ferrite 800mA 670mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 390uH 10% 1KHz 14Q-Factor Ferrite 800mA 670mOhm DCR T/R
Search Keywords: SRR1208391KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1208-391KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 390 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 0.8 A
Maximum DC Resistance: 0.67 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-391KL RoHS compliant?
Yes, SRR1208-391KL is RoHS compliant.
What is the lead time for SRR1208-391KL?
The standard lead time for SRR1208-391KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.5219
800
$0.4841
1,200
$0.4828
2,800
$0.4704
5,200
$0.4514
7,600
$0.4395
10,000
$0.4384
15,200 +
$0.4282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!