- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1206-151KL
Description
+
Inductor Power Shielded Wirewound 150uH 10% 1KHz 13Q-Factor Ferrite 900mA 320mOhm DCR T/R
Search Keywords: SRR1206151KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1206-151KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.9 A
-
Maximum DC Resistance:0.32 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.5156
1,200
$0.4783
3,000
$0.4648
5,400
$0.4459
7,800
$0.4342
10,200
$0.4331
15,000
$0.4320
25,200 +
$0.4231
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments