Image is representational - see mfr. specs

SRR1205-2R5ML

Bourns

Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 18Q-Factor Ferrite 5A 24mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 18Q-Factor Ferrite 5A 24mOhm DCR T/R
Search Keywords: SRR12052R5ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1205-2R5ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    600
  • Inductance:
    2.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    5 A
  • Maximum DC Resistance:
    24 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
600
$0.5312
1,200
$0.4928
3,000
$0.4595
5,400
$0.4583
7,800
$0.4474
10,200
$0.4462
15,000
$0.4359
25,200 +
$0.4348
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!