- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1005-471K
Description
+
Inductor Power Shielded Wirewound 470uH 10% 1KHz 40Q-Factor Ferrite 300mA 1.6Ohm DCR T/R
Search Keywords: SRR1005471K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1005-471K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.3 A
-
Maximum DC Resistance:1.6 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
600
$0.5094
1,200
$0.4725
3,000
$0.4592
5,400
$0.4405
7,800
$0.4289
10,200
$0.4279
15,000
$0.4268
25,200 +
$0.4179
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments