- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1005-151K
Description
+
Inductor Power Shielded Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 550mA 520mOhm DCR T/R
Search Keywords: SRR1005151K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1005-151K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.55 A
-
Maximum DC Resistance:0.52 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
600
$0.5196
1,200
$0.4820
3,000
$0.4684
5,400
$0.4493
7,800
$0.4375
10,200
$0.4365
15,000
$0.4353
25,200 +
$0.4263
Click for Quote
Log in
to unlock special pricing