- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0908-270ML
Description
+
Inductor Power Shielded Wirewound 27uH 20% 1KHz 45Q-Factor Ferrite 1.8A 90mOhm DCR T/R
Search Keywords: SRR0908270ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0908-270ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:27 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.8 A
-
Maximum DC Resistance:0.09 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$0.641
800
$0.594
1,200
$0.593
2,800
$0.554
5,200
$0.553
7,600
$0.539
10,000
$0.538
15,200 +
$0.526
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments