- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0908-153YL
Bourns
SRR0908-153YL
Inductor Power Shielded Wirewound 15mH 15% 1KHz 130Q-Factor Ferrite 80mA 40Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 15mH 15% 1KHz 130Q-Factor Ferrite 80mA 40Ohm DCR T/R
Search Keywords: SRR0908153YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0908-153YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:15000 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:0.08 A
-
Maximum DC Resistance:40 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0908-153YL RoHS compliant?
Yes, SRR0908-153YL is RoHS compliant.
What is the lead time for SRR0908-153YL?
The standard lead time for SRR0908-153YL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
400
$0.664
800
$0.622
1,200
$0.588
2,800
$0.548
5,200
$0.540
7,600
$0.539
10,000
$0.537
15,200 +
$0.536
Click for Quote
Log in
to unlock special pricing