- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0906-5R6ML
Description
+
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 23Q-Factor Ferrite 2.5A 46mOhm DCR T/R
Search Keywords: SRR09065R6ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0906-5R6ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:5.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:46 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
600
$0.5938
1,200
$0.5507
3,000
$0.5135
5,400
$0.5122
7,800
$0.5000
10,200
$0.4987
15,000
$0.4872
25,200 +
$0.4860
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments