Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR0906-3R5ML

Inductor Power Shielded Wirewound 3.5uH 20% 1KHz 23Q-Factor Ferrite 2.9A 36mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3.5uH 20% 1KHz 23Q-Factor Ferrite 2.9A 36mOhm DCR T/R
Search Keywords: SRR09063R5ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0906-3R5ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    3.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.9 A
  • Maximum DC Resistance:
    36 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR0906-3R5ML RoHS compliant?
Yes, SRR0906-3R5ML is RoHS compliant.
What is the lead time for SRR0906-3R5ML?
The standard lead time for SRR0906-3R5ML is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
600
$0.6000
1,200
$0.5565
3,000
$0.5189
5,400
$0.5176
7,800
$0.5053
10,200
$0.5040
15,000
$0.4923
25,200 +
$0.4911
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!