- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0906-122YL
Description
+
Inductor Power Shielded Wirewound 1.2mH 15% 1KHz 100Q-Factor Ferrite 200mA 4.4Ohm DCR T/R
Search Keywords: SRR0906122YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0906-122YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:1.2 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:4.4 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
600
$0.6000
1,200
$0.5565
3,000
$0.5189
5,400
$0.5111
7,800
$0.5035
10,200
$0.4959
15,000
$0.4885
25,200 +
$0.4811
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments