- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0906-121Y
Available Replacements
ROHs Equivalent
Bourns
SRR0906-121Y
Inductor Power Shielded Wirewound 120uH 15% 1KHz 40Q-Factor Ferrite 650mA 480mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 120uH 15% 1KHz 40Q-Factor Ferrite 650mA 480mOhm DCR T/R
Search Keywords: SRR0906121Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0906-121Y
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:120 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:650 mA
-
Maximum DC Resistance:480 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0906-121Y discontinued?
Yes, SRR0906-121Y from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR0906-121Y RoHS compliant?
No, SRR0906-121Y is not RoHS compliant.
What is the lead time for SRR0906-121Y?
The standard lead time for SRR0906-121Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.